Finder, 11 Series Sensor for Use with 11 Series Light Dependent Relay, EN 61000-4-11, EN 61000-4-4, EN 55014, EN
- RS庫存編號:
- 257-7333
- 製造零件編號:
- 01102
- 製造商:
- Finder
小計(1 件)*
HK$170.90
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 40 件從 2026年10月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$170.90 |
* 參考價格
- RS庫存編號:
- 257-7333
- 製造零件編號:
- 01102
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Accessory Type | Sensor | |
| Product Type | Sensor | |
| For Use With | 11 Series Light Dependent Relay | |
| Series | 11 | |
| Hazardous Area Certification | No | |
| Height | 77mm | |
| Standards/Approvals | EN 61000-4-11, EN 61000-4-4, EN 55014, EN 61000-4-6, EN 60715, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Accessory Type Sensor | ||
Product Type Sensor | ||
For Use With 11 Series Light Dependent Relay | ||
Series 11 | ||
Hazardous Area Certification No | ||
Height 77mm | ||
Standards/Approvals EN 61000-4-11, EN 61000-4-4, EN 55014, EN 61000-4-6, EN 60715, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2 | ||
豁免
- COO (Country of Origin):
- IT
Finder 11 series Sensor, -40°C Minimum Temperature, +70°C Maximum Temperature - 01102
This sensor is a key accessory for light-dependent relays, specifically designed to operate efficiently within the Finder 11 Series range. This robust device features a wide operational temperature range, ensuring functionality from -40°C to +70°C. The sensor is cadmium-free, promoting environmentally conscious use while providing essential monitoring of ambient light conditions.
Features & Benefits
• Enhances environmental safety with a cadmium-free design
• Offers double insulation for enhanced safety
• Compatible for use with 11 Series light-dependent relays
• Streamlines lighting control by automating adjustments based on light levels
Applications
• Ideal for outdoor streetlights needing automated light control
• Utilised in garden and night lighting systems for efficiency
• Used in shop displays to enhance visibility
• Supports lighting in parks, ensuring security and aesthetics
• Applicable for car park lighting to improve safety
The extensive ambient temperature range of -40°C to +70°C ensures the sensor remains functional in diverse environmental conditions, making it suitable for both urban and rural settings.
The sensor boasts double insulation to ensure separation between the light sensor and the relay supply circuit, minimising the risk of electrical faults.
Yes, the non-polarised design allows seamless integration into existing light-dependent relay systems, facilitating straightforward installation without concerns about wiring orientation.
相关链接
- Finder EN 61000-4-6 ACS Certified EN
- BALLUFF EN 55011Group 1 EN 61000-4-2Severity
- Telemecanique Sensors Bracket 18 mm for Use with XU Series IEC/EN 61000-4-3 IEC
- Phoenix Contact cULu UL EN 61000-6-2, EAC Standard
- BALLUFF EN 50081-2 EN 55011, EN
- ifm electronic UKCA EN IEC 61000-6-4, EN IEC
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Powerbreaker 13A 1 Gang Switched Fused Spur BS1363-4:1995 EN 55014-1:2006 EN55014-1:2000