Omron, BF, PS Series Protective Cover for Use with 4-pole Electrode, CCC (GB/T 14048.5), UL 61010-1, Korean Radio Waves
- RS庫存編號:
- 262-8771
- 製造零件編號:
- F03-11
- 製造商:
- Omron
小計(1 件)*
HK$366.10
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$366.10 |
* 參考價格
- RS庫存編號:
- 262-8771
- 製造零件編號:
- F03-11
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Level Controller | |
| Accessory Type | Protective Cover | |
| For Use With | 4-pole Electrode | |
| Series | BF, PS | |
| Height | 90mm | |
| Depth | 90mm | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC (GB/T 14048.5), UL 61010-1, Korean Radio Waves Act (Act 10564), EN 61326-1, EN 61010-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Level Controller | ||
Accessory Type Protective Cover | ||
For Use With 4-pole Electrode | ||
Series BF, PS | ||
Height 90mm | ||
Depth 90mm | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC (GB/T 14048.5), UL 61010-1, Korean Radio Waves Act (Act 10564), EN 61326-1, EN 61010-1 | ||
- COO (Country of Origin):
- JP
The Omron conductive level controller has sensitivity adjustment and timer for easy usage. It has push-in plus terminal that reduce wiring work. The use of cage clamps enables wiring with bare stranded wires.
Rated insulation voltage 253 VAC
Reset resistance 250 kΩ max
相关链接
- Omron EN 61010-1 EMC EN 61326-1 Industrial
- Omron EN 61010-1 EMC EN 61326-1 Industrial
- Omron, F03 Series Electrode
- Omron Electrode Lock Nut for Use with Electrode
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- Omron, F03 Series Electrode Connector for Use with Floatless Level Controller
- Omron F03 Series Electrolode Holder Electrode Housing Stainless Steel
- Omron, F03 Series Electrode Separator Separator for Use with Floatless Level Controller