Omron, E39-S Series Long Slit for Use with E3T-FT1

小計(1 件)*

HK$130.80

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$130.80

* 參考價格

RS庫存編號:
264-7397
製造零件編號:
E39-S64
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Slit

Accessory Type

Long Slit

For Use With

E3T-FT1

Series

E39-S

Standards/Approvals

No

The Omron miniature square photoelectric sensor in plastic housing has precision pinpoint LED. The precision pinpoint LED of the through-beam models provides appropriate sensing distances for very precise and reliable detection even through smallest slits and gaps. The coaxial optics and the small focal lens of the retro-reflective models allow the detection of small objects or through small holes.

3.5 mm thin flat shape or 6.6 mm side view shape where space is crucial

IP67 rated

Pulse synchronisation for high ambient light immunity

Models for mounting with M2 or M3 screws

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。