Pepperl + Fuchs Mounting Bracket for Use with +U1+, +U9, VariKont, DIN 43662, DIN 43694, EN 50024, EN 50025, EN 50037,
- RS庫存編號:
- 280-6894
- 製造零件編號:
- MH 04-2681F
- 製造商:
- Pepperl + Fuchs
可享批量折扣
查看批量定價選項小計(1 件)*
HK$290.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 44 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$290.40 |
| 25 - 49 | HK$278.90 |
| 50 + | HK$267.20 |
* 參考價格
- RS庫存編號:
- 280-6894
- 製造零件編號:
- MH 04-2681F
- 製造商:
- Pepperl + Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pepperl + Fuchs | |
| Product Type | Mounting Aid | |
| Accessory Type | Mounting Bracket | |
| For Use With | +U1+, +U9, VariKont | |
| Hazardous Area Certification | No | |
| Width | 9mm | |
| Height | 4mm | |
| Depth | 28mm | |
| Standards/Approvals | DIN 43662, DIN 43694, EN 50024, EN 50025, EN 50037, IEC 68-2-27, IEC 68-2-6 | |
| 選取全部 | ||
|---|---|---|
品牌 Pepperl + Fuchs | ||
Product Type Mounting Aid | ||
Accessory Type Mounting Bracket | ||
For Use With +U1+, +U9, VariKont | ||
Hazardous Area Certification No | ||
Width 9mm | ||
Height 4mm | ||
Depth 28mm | ||
Standards/Approvals DIN 43662, DIN 43694, EN 50024, EN 50025, EN 50037, IEC 68-2-27, IEC 68-2-6 | ||
豁免



'Varikont' Mounting Brackets for Limit Switch Style Sensors
Standard Type:
Two-part semi-fixed bracket for use with any of the standard Varikont range see typically stock no. 327-1457
Up to 30mm of movement along the axis of the unit
High Specification Type:
For use with any of the standard Varikont range see typically stock no. 327-1457
Allows movement of the sensor along its long axis, and rotation in the horizontal plane
M – Type:
Two-part bracket for use with the Varikont M range of sensors see typically stock no. 257-2456
Allows 12mm of movement of the sensor along its long axis
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
相关链接
- Wiha 43662 VDE/1000V Approved Cable Cutter
- Pepperl + Fuchs EN 50047 Standard
- Telegartner Strain Relief Boot Boot for use with RD-316 RG-59B/U9, RG-316/U
- Pepperl + Fuchs Mounting Bracket for Use with VariKont
- Legrand Chassis Mount Transformer EN 61131-2 IEC EN 61558-2-4, EN 60439-1
- ifm electronic EN 55011 EN 61000-4-3 EN
- ifm electronic EN 55011 EN 61000-4-3 EN
- Comatec 150 VA DIN Rail Transformer 24 V ac Secondary EN 55024 EN 55032, EN