SICK, RTC Series for Use with Sensors, Reflective Tape, RoHS Standard

小計(1 件)*

HK$405.90

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
  • 加上 12 件從 2026年11月17日 起發貨
  • 加上 28 件從 2027年2月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$405.90

* 參考價格

RS庫存編號:
285-4221
製造零件編號:
RTC 3-3P
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Reflective Tape

For Use With

Sensors

Series

RTC

Standards/Approvals

RoHS

COO (Country of Origin):
US

SICK RTC Series Reflective Tape, For Use With Sensors - RTC 3-3P


This reflective tape is a self-adhesive, diamond-grade target intended for use with optical sensors in industrial environments. It provides a high-visibility retroreflective surface designed to serve as a sensor target and mounting aid, delivered as a pack of multiple pieces for repeated application in automation, electronics, electrical and mechanical settings.

Features & Benefits


• Self-adhesive backing for rapid, tool-free fixing
• Abrasion-resistant surface for extended field durability
• Diamond-grade reflective material for enhanced sensor return, dimensions 76.2 x 76.2 x 0.8 mm

**Applications**


• Suitable for positioning targets on machinery for proximity sensing
• Ideal for use as a reflective target for photoelectric sensors
• Used with automation sensors to mark detection points
• Can be used for retroreflective signalling in control panels

What material property improves detection by sensors?


The diamond-grade retroreflective layer concentrates returned light to sensor receivers, improving detection consistency at varying angles.

How is the product supplied and how many are provided?


It is supplied as a pack containing ten identical self-adhesive reflective pieces ready for immediate application.

What mounting method is used for attachment?


The rear surface is adhesive, allowing direct application to flat or gently curved substrates without additional hardware.

Is the tape suitable for high-wear locations?


The surface has abrasion-resistant characteristics intended to withstand routine contact and handling in industrial settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。