SICK, REF Series for Use with Laser Sensor, Reflector, RoHS Standard

小計(1 件)*

HK$147.40

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$147.40

* 參考價格

RS庫存編號:
285-8986
製造零件編號:
REF-AC1000-28
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Reflector

For Use With

Laser Sensor

Series

REF

Width

28mm

Length

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

SICK REF Series Reflector, 28mm Length, 28mm Width - REF-AC1000-28


This reflector provides a reliable optical return surface for laser-based sensing systems in industrial settings. Designed to work with laser sensors, it serves as the target that redirects emitted beams back to the sensor receiver, enabling clear detection in automated and control applications.

Features and Benefits:


• 28mm square form factor ensures predictable optical return consistency • Compatible with laser sensor setups to simplify alignment tasks • Manufactured to RoHS criteria to meet hazardous-substance restrictions • Robust construction suited to repetitive industrial sensing cycles • Designed for seamless integration with photoelectric sensing equipment

Applications


• Suitable for alignment targets in factory automation laser sensing • Ideal for presence detection loops using laser sensors • Used with photoelectric sensor installations in conveyor systems • Can be used for reflecting beams in position-sensing arrangements

What materials or approvals relate to environmental restrictions?


The component conforms to RoHS restrictions, indicating restricted use of certain hazardous substances in its manufacture.

How does it Interface physically with sensor equipment?


The reflector is intended to be mounted or positioned as a passive target for laser emitters so returning light can be detected by the sensor receiver.

Which sensor technology is it intended to work with?


It is designed specifically for use with laser-type sensors and for applications requiring an optical return surface.

What are the planform dimensions relevant to installation planning?


The reflector presents a square footprint measuring 28mm by 28mm, which informs mounting and alignment considerations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。