Jumo, 909755 Series Bayonet Adapter for Use with PT100 Temperature Sensor
- RS庫存編號:
- 337-6782
- Distrelec 貨號:
- 301-42-446
- 製造零件編號:
- 90/00452747
- 製造商:
- Jumo
小計(1 件)*
HK$124.95
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$124.95 |
* 參考價格
- RS庫存編號:
- 337-6782
- Distrelec 貨號:
- 301-42-446
- 製造零件編號:
- 90/00452747
- 製造商:
- Jumo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Jumo | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Clamp | |
| For Use With | PT100 Temperature Sensor | |
| Series | 909755 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Jumo | ||
Accessory Type Bayonet Adapter | ||
Product Type Clamp | ||
For Use With PT100 Temperature Sensor | ||
Series 909755 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Push-in resistance thermometer with bayonet lock
Sound heat transfer through adjustable spring pressure
Can be installed and removed without tools
For temperature measurements in solids, bearing joints and tools
The particular design of the temperature sensor means that it is suitable for use in level and pointed bores
相关链接
- Jumo, 909755 Series Bayonet Adapter for Use with PT100 Temperature Sensor
- Jumo RoHS
- Jumo DIN 43734, DIN
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Standard
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- Jumo RoHS
- Jumo DIN 43763
- Jumo PT100 Temperature Sensor 6 mm Dia 200 °C max