可享批量折扣
查看批量定價選項小計(1 件)*
HK$53.00
訂單超過 HK$250.00 免費送貨
有庫存
- 824 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$53.00 |
| 5 + | HK$43.50 |
* 參考價格
- RS庫存編號:
- 361-7011
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Magnet | |
| Accessory Type | Magnet | |
| For Use With | Proximity Switch | |
| Hazardous Area Certification | No | |
| Height | 28mm | |
| Diameter | 11mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Magnet | ||
Accessory Type Magnet | ||
For Use With Proximity Switch | ||
Hazardous Area Certification No | ||
Height 28mm | ||
Diameter 11mm | ||
Standards/Approvals No | ||
RS PRO Cylindrical Proximity Switch Magnet, 11 x 28 mm
These RS PRO proximity switch magnets can be used to detect magnets through non-ferrous metals, plastic or wood. They have a long sensing range and are generally used with linear actuators and switches. The magnets can detect very small parts and thin wires in industrial and robotics settings without contact.
The magnets are cylindrical in shape with M8 threading through the length of the body to allow for ease of use in space-dependent applications. They are 28 mm long and have a diameter of 11 mm. As part of the RS PRO series, the magnets are stringently tested for quality. You'll find that they comply with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards and ensure there's no damage due to electrostatic discharge.
These magnets are frequently used in home and workspace security applications in workplaces to monitor the state of doors and windows.
Features and Benefits
• Cylindrical proximity switch magnet
• Normally open type contact form
• Length of 28 mm
• Diameter of 11 mm
• M8 threading
• Maximum switching capacity of 10 W/VA
• Maximum voltage of 200 V AC/DC
• Maximum switching current of 0.5 A
• Maximum switching contact resistance of 200 mΩ
• Minimum operating distance of 10 mm
• Operating temperature range of -20°C to +85°C
• Made from brass
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Magnet for Use with Proximity Switch
- RS PRO Magnet for Use with Magnetic Proximity Switch
- Assemtech Magnet for Use with Proximity Switch
- RS PRO Centre Pole Magnet For Use With Reed Proximity Switch Reed Relay
- Siemens Magnet for use with Magnet Switch
- RS PRO Magnetic Proximity Switch, For Use With Actuator
- RS PRO Magnet for Use with Transducer
- RS PRO Magnetic Proximity Switch, For Use With Pneumatic Cylinders