BALLUFF Programmer for Use with BES Series
- RS庫存編號:
- 413-9764
- 製造零件編號:
- BES 516-4
- 製造商:
- BALLUFF
享受批量購買折扣
額外添加6件可節省HK$1,008.00
查看批量定價選項小計(1 件)*
HK$2,422.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$2,422.50 | - |
| 6 + | HK$2,254.50 | HK$1,008.00 |
* 參考價格
- RS庫存編號:
- 413-9764
- 製造零件編號:
- BES 516-4
- 製造商:
- BALLUFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BALLUFF | |
| Product Type | Thermopocket | |
| Accessory Type | Programmer | |
| For Use With | BES Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BALLUFF | ||
Product Type Thermopocket | ||
Accessory Type Programmer | ||
For Use With BES Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Accessories
Balluff range of accessories for sensors
Mounting brackets
Mounting cuffs
Capacitive Sensor amplifiers
Programmers
Sensor reflectors
相关链接
- BALLUFF, BES 18 Series Mounting Clamp 18 mm for Use with Sensors 18mm and M18
- BALLUFF BES 516-300-S166-S49 Block Inductive Proximity Sensor PNP BES 516 30V 1.5 mm 30 V dc 200mA
- BALLUFF BES 516-346-H2-Y Block Inductive Proximity Sensor PNP BES 516 3V 5 mm 30 V dc 130mA
- BALLUFF BES 516-133-MO-C-S4-00 M12 x 1 PNP BES 516 30V 4 mm 30 V dc 200mA
- BALLUFF BES 516-3040-I02-C-PU05 Block Inductive Proximity Sensor PNP BES 516 3V 800 μm 30 V dc 100mA
- BALLUFF BES 516-356-S4-C Threaded Barrel Inductive Proximity Sensor, M12 x 1 PNP BES 516 30V 4 mm 250 V ac 30 V dc 200mA
- BALLUFF BES 516-356-E5-C-S4 Threaded Barrel Inductive Proximity Sensor, M12 x 1 PNP BES 516 30V 4 mm 250 V ac 30 V dc
- BALLUFF Mounting Bracket for Use with Sensors