Baumer, MR241 Series Encoder Wheel, DIN 916 Standard

小計(1 件)*

HK$540.30

Add to Basket
選擇或輸入數量
有庫存
  • 72 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$540.30

* 參考價格

RS庫存編號:
481-7666
Distrelec 貨號:
304-00-779
製造零件編號:
MR241.10D
製造商:
Baumer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Baumer

Accessory Type

Encoder Wheel

Product Type

Encoder Wheel

Series

MR241

Width

17.5mm

Hazardous Area Certification

No

Standards/Approvals

DIN 916

豁免

COO (Country of Origin):
DE

Coder accessories


Measuring wheels


Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.

Smooth synthetic, striated synthetic or striated metallic coating.

Development of 20 cm/turn or 50 cm/turn.

Mounting bracket Z 119.017


For standard flange coders.

Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.

Mounting base Z 119.015


For synchro flange coders.

The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.

Eccentrics Z 119006


For synchro flange coders.

3 eccentrics are needed to fit the coder.

Kubler


Push pull interface with inverted signals

Short circuit protection

Age and temperature compensation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。