Baumer Spring Coupling 58 mm for Use with GI341, GI342, GXA2S, GXL2S, GXM2S, GBA2S, GI330, G0333, G0A2H, G0L2H, G0M2H,
- RS庫存編號:
- 481-7739
- 製造零件編號:
- Z 119.023
- 製造商:
- Baumer
小計(1 件)*
HK$79.10
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$79.10 |
* 參考價格
- RS庫存編號:
- 481-7739
- 製造零件編號:
- Z 119.023
- 製造商:
- Baumer
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Baumer | |
| Accessory Type | Spring Coupling | |
| Product Type | Mounting Base | |
| For Use With | GI341, GI342, GXA2S, GXL2S, GXM2S, GBA2S, GI330, G0333, G0A2H, G0L2H, G0M2H, GE333, GBA2H, GI331, GI332, GI333 | |
| Hazardous Area Certification | No | |
| Diameter | 58mm | |
| Standards/Approvals | M3x6 DIN912 | |
| 選取全部 | ||
|---|---|---|
品牌 Baumer | ||
Accessory Type Spring Coupling | ||
Product Type Mounting Base | ||
For Use With GI341, GI342, GXA2S, GXL2S, GXM2S, GBA2S, GI330, G0333, G0A2H, G0L2H, G0M2H, GE333, GBA2H, GI331, GI332, GI333 | ||
Hazardous Area Certification No | ||
Diameter 58mm | ||
Standards/Approvals M3x6 DIN912 | ||
豁免
- COO (Country of Origin):
- DE
Universal coders with hollow axis, Ø 58, type GI333
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
A, B, Top zero and complemented output signals.
Hollow axis coders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Concentric tightening using ring, rotation locking using rod and stopper supplied with the coder.
Anti-rotation spring available as a option.
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
相关链接
- Baumer GI342 Series Incremental Encoder 30V dc
- Baumer Spring Coupling 58 mm for Use with GBA2S EAL580-T G0AMH G0M2H G0P5H
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel