SICK, PL40 Series for Use with Retroreflective Sensors, Sensor Accessory

小計(1 件)*

HK$231.20

Add to Basket
選擇或輸入數量
有庫存
  • 314 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$231.20

* 參考價格

RS庫存編號:
786-5968
Distrelec 貨號:
137-59-035
製造零件編號:
PL40A
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Sensor Accessory

For Use With

Retroreflective Sensors

Series

PL40

Length

6mm

Width

40mm

Standards/Approvals

No

COO (Country of Origin):
DE

SICK Mounting Bracket, -30°C Minimum Temperature, +65°C Maximum Temperature - PL40A


This mounting bracket is an essential accessory designed for retroreflective sensors, featuring a Durable rectangular shape. Constructed from a blend of PMMA and ABS materials, it supports reliable sensor installations across various environments, with temperature tolerances ranging from -30°C to +65°C. The bracket utilises a screw-on mounting type, ensuring a secure fit for efficient operation.

Features & Benefits


• Designed specifically for retroreflective sensors to enhance functionality
• Rectangular shape optimises sensor placement for precise detection
• Screw-on mounting system allows for quick and easy installation
• High operating temperature range supports versatile industrial applications
• Accommodates various retroreflective sensor accessories effectively

Applications


• Used for secure mounting of sensors in automation systems
• Suitable for industrial sensor installations requiring reliable connections
• Employed in environments with varying temperature conditions
• Ideal for projects demanding Durable mounting solutions for sensors
• Utilised in mechanical and electrical configurations to enhance detection capabilities

How does the material choice impact performance over time?


The PMMA/ABS construction offers excellent resistance to temperature fluctuations, ensuring longevity and consistent performance even in challenging environments.

What installation methods are compatible with this product?


This bracket features a screw-on design, enabling straightforward two-hole mounting, which simplifies installation across various setups.

In what temperature range can this bracket effectively operate?


The mounting bracket is effective in temperature settings from -30°C to +65°C, making it suitable for diverse industrial applications.

What are the dimensions of the reflective area?


The reflective area measures 37mm x 56mm, providing ample surface for optimal sensor interaction.

Can this bracket be used with other sensor types?


While designed for retroreflective sensors, the bracket may support limited compatibility with various sensor accessories, depending on specific installation requirements.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。