Omron Sensor Reflector for Use with Retro Reflective Photoelectric Sensors With M.S.R, Retro Reflective Photoelectric

小計(1 件)*

HK$315.30

Add to Basket
選擇或輸入數量
有庫存
  • 67 件準備從其他地點送貨
  • 加上 56 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$315.30

* 參考價格

RS庫存編號:
818-4143
製造零件編號:
E39-R3
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Product Type

Mounting Bracket

Accessory Type

Sensor Reflector

For Use With

Retro Reflective Photoelectric Sensors With M.S.R, Retro Reflective Photoelectric Sensors Without M.S.R

Standards/Approvals

CE

Omron Mounting Bracket, 22.5 x 38mm - E39-R3


This mounting bracket designed by Omron serves as a sensor reflector bracket with dimensions of 22.5 x 38 mm. It is specifically crafted for use with photoelectric sensors, providing accurate and reliable support for various applications.

Features & Benefits


• Made of durable stainless steel (SUS304) with adhesive tape side for easy mounting

• Provides high precision reflectivity with an acrylic surface and ABS base

• Heat resistant design with 450°C heat resistance, ideal for challenging environments

Applications


• Ideal for retro-reflective photoelectric sensors without M.S.R

• Suitable for harsh environment sensors requiring enhanced detergent resistance

• For applications requiring non-fogging reflectors with anti-fogging coating

Will it fit retro-reflective photoelectric sensors with M.S.R?


Yes, this mounting bracket is suitable for retro-reflective photoelectric sensors with M.S.R.

Can it withstand high temperatures in challenging environments?


Yes, it offers 450°C heat resistance, making it ideal for use in extreme conditions.

Is it easy to install?


Yes, the adhesive tape side ensures simple and secure mounting for quick installation.

Will it provide high precision reflectivity for fine beam sensors?


Yes, the acrylic surface and ABS base ensure high precision reflectivity for fine beam sensors.

Is it suitable for outdoor use?


Yes, this mounting bracket is designed for outdoor applications, providing reliable support in various conditions.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。