Banner Magnetic Mounting Bracket for Use with WLB32 Industrial Light Bar
- RS庫存編號:
- 838-6699
- 製造零件編號:
- LMBWLB32MAG
- 製造商:
- Banner
小計(1 件)*
HK$215.10
訂單超過 HK$250.00 免費送貨
有庫存
- 110 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$215.10 |
* 參考價格
- RS庫存編號:
- 838-6699
- 製造零件編號:
- LMBWLB32MAG
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Accessory Type | Magnetic Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | WLB32 Industrial Light Bar | |
| Width | 35.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Accessory Type Magnetic Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With WLB32 Industrial Light Bar | ||
Width 35.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Banner Mounting Bracket, Stainless Steel Material, 16lb Maximum Pull - WLB32 Series - LMBWLB32MAG
Keep your industrial work light firmly fixed in position with this mounting bracket from Banner. As it's magnetic, it's quick and easy to snap into place on any steel or iron surface. If you need to move your light bar, simply unsnap the magnet for hassle-free portability. A solid 16lb (7.3kg) maximum pull cuts the risk of accidental dislodging, so you can count on this bracket to hold firm in tough working environments.
Features & Benefits
• Two in a pack for ready-to-install convenience
• Robust stainless steel material can handle the knocks and bumps of heavy-duty settings
• Compatible with any product from Banner's WLB32 series of industrial LED bars for flexible use
Applications
• Work stations
• Control cabinets
• Manufacturing lines
What's the WLB32 series?
It's a high-performance range of work lights from Banner that uses advanced LED technology to create an ultra-bright fixture with a no-glare glow. Available in eight different lengths from 285 to 1130mm and brightness levels from 750 to 3000 lumens, this comprehensive range has all your industrial illumination requirements covered.
Turck Mounting Brackets
Die-cast zinc brackets attached with a single screw
Small and large sizes, to fit a wide range of cylinders: For 32 to 100mm see stock no. 313-2324; For 63 to 160mm diameters see stock no. 313-2346
相关链接
- Banner SGS Series Light Curtain Mounting Bracket
- Banner WLB32 LED Work Light IP50
- Banner WLB32 LED Work Light IP50, 1144 mm
- Banner WLB32 LED Work Light IP50, 570 mm
- Banner WLB32 LED Work Light IP50, 580 mm
- Banner WLB32 LED Work Light IP50, 285 mm
- Banner WLB32 LED Work Light IP50, 850 mm
- Banner WLB32 LED Work Light IP50, 862 mm