小計(1 件)*
HK$5,458.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,458.20 |
* 參考價格
- RS庫存編號:
- 889-1435
- 製造零件編號:
- LC52-1001
- 製造商:
- Flowline
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flowline | |
| Product Type | Sensor Accessory | |
| Accessory Type | Level Controller | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Flowline | ||
Product Type Sensor Accessory | ||
Accessory Type Level Controller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Flowline LC Series Compact Level Controller
General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves.
Quick & simple setup reducing time for installation
NEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable for use within more hazardous environments
LED indication of sensor, power & relay status for quick recognition
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
相关链接
- Flowline Level Controller
- Flowline Remote Level Controller
- Flowline LI40 Series Level Controller -, Panel 1 Digital
- Flowline Switch-Pro Series Remote Level Controller Level Switch, DIN Rail
- Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor Housing Polypropylene
- Flowline LI90 Series Level Controller -, DIN Rail 4 30V dc-Rated Relay
- Flowline Single Indicator for Use with LI25 Level Indicator
- Flowline Expansion Card for Use with LI55 Level Controller