binder Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
- RS庫存編號:
- 468-667
- Distrelec 貨號:
- 304-09-356
- 製造零件編號:
- 79-3101-52-03
- 製造商:
- binder
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 件)*
HK$166.03
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 516 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 99 | HK$166.03 | - |
| 100 - 249 | HK$162.42 | 2% |
| 250 - 499 | HK$159.74 | 3% |
| 500 + | HK$157.04 | 5% |
* 參考價格
- RS庫存編號:
- 468-667
- Distrelec 貨號:
- 304-09-356
- 製造零件編號:
- 79-3101-52-03
- 製造商:
- binder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 707 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | |
| IP Rating | IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 binder | ||
Product Type Sensor Actuator Cable | ||
Series 707 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals IEC 60512-2 (Test 2a), IEC 60512-2 (Test 3a), IEC 60512-3 (Test 5b), IEC 60512-5 (Test 9a), IEC 60512-6 (Test 11i), IEC 60512-6 (Test 11j), IEC 60529, IEC 60664-1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Straight Cable Plug
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
相关链接
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Male 3 way M8 to Female 34 way Unterminated Sensor Actuator Cable, 5 m
- binder Male 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Male 6 way Straight to Unterminated Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Female Unterminated Sensor Actuator Cable, 2 m