HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 39 m
- RS庫存編號:
- 739-249
- 製造零件編號:
- 21330505853390
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 10 件)*
HK$82,529.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$82,529.10 | HK$8,252.91 |
* 參考價格
- RS庫存編號:
- 739-249
- 製造零件編號:
- 21330505853390
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 39m | |
| Jacket Material | Polyolefin | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 39m | ||
Jacket Material Polyolefin | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 39m is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring efficient signal transmission and robust performance in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick installation
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures high conductivity and durability
Cable Length: 39 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to chemicals and abrasion
Number of Contacts A: 8 and Number of Contacts B: 8 supports multiple signal connections
Standards/Approvals include CE, China RoHS 50, and EN 45545-2 for compliance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What standards does this product comply with?
This product complies with CE, China RoHS 50, and EN 45545-2.
相关链接
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 15 m