HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- RS庫存編號:
- 744-292
- 製造零件編號:
- 21330505806075
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$1,826.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,826.20 |
* 參考價格
- RS庫存編號:
- 744-292
- 製造零件編號:
- 21330505806075
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 7.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Cable Assembly | ||
Cable Length 7.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a length of 7.5 metres and is designed with straight male M12 connectors on both ends. It provides reliable connectivity in various applications, ensuring robust performance in demanding environments.
Features & Benefits
Cable assemblies ensure quick and easy installation without the need for additional assembly
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction offers excellent conductivity and durability
Cable length of 7.5 m provides flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Grey polyurethane jacket enhances resistance to abrasion and chemicals
8 contacts on each connector support high data transmission rates
Complies with IEC 61076-2-109 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 7.5 metres.
相关链接
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1 m