HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6.8 m

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 10 件)*

HK$15,091.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$15,091.50HK$1,509.15

* 參考價格

RS庫存編號:
745-518
製造零件編號:
21349292477068
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Cable Assembly

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

6.8m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

IP Rating

IP65, IP67

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 6.8M is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring efficient signal transmission and robust performance in various environments.

Features & Benefits


Cable assemblies provide ready-to-use connectivity

Pre-assembled on both sides reduces installation time

Copper cable ensures excellent conductivity and durability

Cable length of 6.8 m offers flexibility in installation

IP65 and IP67 ratings protect against dust and water ingress

Green polyurethane jacket enhances visibility and protection

Four contacts on each connector support multiple signal types

Compliant with China RoHS 50 and other standards for safety

Suitable for harsh environments requiring reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

What is the length of this cable assembly?


The cable assembly has a length of 6.8 m.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。