Bulgin Male 12 way Straight to 3 way Unterminated Sensor Actuator Cable, 1 m
- RS庫存編號:
- 144-6883
- 製造零件編號:
- PXPPVC12FIM12ACL010PVC
- 製造商:
- Bulgin
可享批量折扣
查看批量定價選項小計(1 件)*
HK$322.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$322.70 |
| 5 - 24 | HK$314.70 |
| 25 - 49 | HK$306.80 |
| 50 + | HK$300.70 |
* 參考價格
- RS庫存編號:
- 144-6883
- 製造零件編號:
- PXPPVC12FIM12ACL010PVC
- 製造商:
- Bulgin
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bulgin | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| 選取全部 | ||
|---|---|---|
品牌 Bulgin | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Inline Body Male
相关链接
- Bulgin Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 12 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Male 5 way Straight to Unterminated Sensor Actuator Cable
- Bulgin Male 3 way Straight to Unterminated Sensor Actuator Cable
- Bulgin Male 4 way Straight to Unterminated Sensor Actuator Cable
- Bulgin Male 34 way Straight to 4 way Unterminated Sensor Actuator Cable
- Bulgin Male 34 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable