SICK Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m

小計(1 件)*

HK$166.20

Add to Basket
選擇或輸入數量
有庫存
  • 229 件準備從其他地點送貨
  • 加上 92 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$166.20

* 參考價格

RS庫存編號:
175-0076
Distrelec 貨號:
301-40-115
製造零件編號:
YF8U14-050VA3XLEAX / 2095889
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Type B

Unterminated

Connector Gender B

Unterminated

Number of Contacts B

4

Voltage

60V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UL

Coding

A

COO (Country of Origin):
DE

Sick Sensor Actuator Cable, 5m Cable Length, Grey Jacket - YF8U14-050VA3XLEAX / 2095889


This sensor actuator cable provides a rugged connection between M8-equipped sensors and devices with open leads in industrial automation environments. Designed for use where chemical exposure and variable temperatures occur, it links sensors or actuators to control equipment while maintaining ingress protection suitable for harsh conditions.

Features & Benefits


• 5m length enables flexible routing in machinery
• 4 contacts deliver up to 4A current per conductor
• PVC jacket resists wear and chemical exposure
• Rated for ≤60V to suit low-voltage control circuits
• Ingress protection up to IP67 for wet environments
• Unshielded construction reduces weight and cost

Applications


• Suitable for linking proximity sensors to control panels
• Ideal for wiring actuator coils in assembly lines
• used with distributed I/O modules requiring open leads
• Can be used for signal cabling in conveyor systems
• Suitable for retrofit of M8 sensor installations

What connector types are provided at each end?


One end has a straight A-coded M8 female 4-pin connector with screw locking and the other end terminates in flying leads for direct termination.

How does the cable perform across temperature ranges?


The cable supports flexible operation from −5°C to +80°C and stationary installation from −30°C to +80°C with the connector head rated to −25°C to +85°C.

What mechanical endurance can be expected from repeated movement?


The cable is specified for 5,000,000 bending cycles and requires a bending radius greater than 10x the cable diameter for flexible use.

What materials are used in the connector and seals?


The connector housing is TPU with a nickel-plated zinc locking nut and FKM sealing elements to provide chemical resistance.

Are there installation torque and conductor size details?


The connector tightening torque is 0.4 Nm and conductors are 0.25mm² cross-section in a 4.8mm overall cable diameter.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。