ABB Female 8 way M12 Female to Unterminated Free End Sensor Actuator Cable, 6 m

小計(1 件)*

HK$461.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$461.60

* 參考價格

RS庫存編號:
176-0062
製造零件編號:
2TLA020056R3000 M12-C63
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Series

M12-C63

Product Type

Sensor Actuator Cable

Cable Length

6m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

M12 Female

Connector Gender B

Unterminated

Connector Type B

Free End

Standards/Approvals

cULus, UL

COO (Country of Origin):
DE

ABB M12-C63 Series Sensor Actuator Cable, 6m Cable Length, Black Jacket - 2TLA020056R3000 M12-C63


This sensor actuator cable is a factory-wired connection lead designed for industrial signal and power links in automated systems. It pairs a circular 8-contact M12 female connector with an unterminated free end, delivering a flexible connection solution for sensors, actuators and control devices where on-site termination or custom wiring is required.

Features and Benefits:


• 8-contact M12 female enables multi-conductor signal transmission
• 6 m length provides extended reach for panel-to-field connections
• Black PVC jacket offers abrasion and chemical resistance
• Unterminated free end allows bespoke termination on installation
• Conforms to UL and cULus approvals for recognised safety standards

Applications


• Suitable for connecting proximity sensors to control cabinets
• Ideal for linking valve actuators in pneumatic installations
• Used with distributed I/O modules in factory automation
• Can be used for retrofit wiring where custom cable ends are needed

What connector arrangement is present at the factory end?


The factory-fitted end uses a circular M12 connector with eight contacts in a female configuration suitable for multi-signal interfaces.

How does the jacket material affect handling and routing?


The PVC outer sheath provides flexibility for cable routing and offers resistance against wear and many common industrial contaminants.

Is the opposite end ready for immediate plug-in?


The opposite end is supplied unterminated as a free end to permit site-specific wiring and termination methods.

Which approvals indicate suitability for use in North American installations?


The cable carries recognised UL and cULus approvals indicating it meets the safety standards required for many North American industrial applications.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。