Telemecanique Sensors Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS庫存編號:
- 177-6839
- 製造零件編號:
- XZCP11V12L10
- 製造商:
- Telemecanique Sensors
小計(1 件)*
HK$339.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$339.60 |
* 參考價格
- RS庫存編號:
- 177-6839
- 製造零件編號:
- XZCP11V12L10
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | General Purpose | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series General Purpose | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
Pre-wired connectors XZ - straight female - M12 - 5 pins - cable PUR 10m
相关链接
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable
- Telemecanique Sensors Female 8 way M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to 8 way Unterminated Sensor Actuator Cable, 15 m