Telemecanique Sensors Female Sensor Actuator Cable, 2 m
- RS庫存編號:
- 177-6845
- 製造零件編號:
- XZCP12V12L2
- 製造商:
- Telemecanique Sensors
小計(1 件)*
HK$249.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$249.10 |
* 參考價格
- RS庫存編號:
- 177-6845
- 製造零件編號:
- XZCP12V12L2
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Voltage | 65V ac, 65V ac, 70V ac, 70V ac | |
| Standards/Approvals | cULus | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Voltage 65V ac, 65V ac, 70V ac, 70V ac | ||
Standards/Approvals cULus | ||
Telemecanique Sensors Pre-Wired Connector
The Telemecanique sensors pre-wired connector belongs to general purpose series. It is a straight type of cable. This cable is PUR coated. It has a female elbowed connector. The cable is available in black oxide colour. It has a collar made of metal.
Features and Benefits
• Contact resistance is 5000μohm
• Length is 2m
• M12 female elbowed 5-pin connector
Applications
• Daisy chain safety switches
• Single RFID safety switches
Certifications
• IP65 rated
• IP67 rated
相关链接
- Telemecanique Sensors Female Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 5 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 15 m
- Telemecanique Sensors Female Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m