Telemecanique Sensors Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- RS庫存編號:
- 177-8840
- 製造零件編號:
- XZCPV1141L10
- 製造商:
- Telemecanique Sensors
小計(1 件)*
HK$250.40
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$250.40 |
* 參考價格
- RS庫存編號:
- 177-8840
- 製造零件編號:
- XZCPV1141L10
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | OsiSense XM | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V ac, 300V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series OsiSense XM | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 250V ac, 300V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Pre-wired connectors XZ - straight female - M12 - 4 pins - cable PVC 10m
相关链接
- Telemecanique Sensors Female 4 way M12 to 4 way Sensor Actuator Cable, 10 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 1 m
- Telemecanique Sensors Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to 4 way M12 Sensor Actuator Cable, 2 m