- RS庫存編號:
- 181-2163
- 製造零件編號:
- 3-2322422-9
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 181-2163
- 製造零件編號:
- 3-2322422-9
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Decrease installation time with pre-assembled cable assemblies
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
With 42.5mm length, the right angle connector can be used in limited space areas
Available with CAT5e or CAT7 Cable with data speed up to 10Gb/s allowing for higher network speed and capacity
Pre-assembled cable assembly
Crimped cable strain relief
Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
Available in lengths from 1m to 20m with 0.5m increments.
Our D4-M Right Angle rail cable assemblies meet the demand for increasing digitization in applications such as rail data communication systems and heavy industrial applications.
規格
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Blue |
Length | 20m |
Sheath Material | Flame Retardant Non-Corrosive FRNC, Low Smoke Zero Halogen (LSZH) |
Shielding | SFTP |
IP Rating | IP67 |
American Wire Gauge | 22 AWG |
Standards Met | EU ELV Directive 2000/53/EC |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Fire Behaviour | LSFRZH |
Conductor Material | Tinned Copper |
Outer Diameter | 6.5mm |
Operating Temperature Range | -40 → +85 °C |