Omron Female 8 way M12 to Sensor Actuator Cable, 10 m
- RS庫存編號:
- 234-1655
- 製造零件編號:
- D41L-8P5-CFM12-910M
- 製造商:
- Omron
小計(1 件)*
HK$1,552.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年12月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,552.20 |
* 參考價格
- RS庫存編號:
- 234-1655
- 製造零件編號:
- D41L-8P5-CFM12-910M
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Series | D41L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Standards/Approvals | CAN/CSA C22.2 No.14, EN ISO, IEC, RoHS, UL 508 | |
| IP Rating | IP69 | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Series D41L | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Standards/Approvals CAN/CSA C22.2 No.14, EN ISO, IEC, RoHS, UL 508 | ||
IP Rating IP69 | ||
Omron D41L Series Sensor Actuator Cable, 10m Cable Length, Polyurethane Jacket - D41L-8P5-CFM12-910M
This sensor actuator cable provides a Durable connection for industrial sensors and actuators in harsh environments. It combines a robust polyurethane outer sheath with a waterproof connector Interface to maintain signal integrity over extended runs. The cable is intended for use where extended reach and environmental resistance are required.
Features & Benefits
• 8-contact wiring supports complex sensor and actuator signals
• 10m length allows remote placement of devices without splicing
• Polyurethane jacket resists abrasion and prolongs service life
• IP69 ingress protection enables use in high-pressure washdown areas
• 10m length allows remote placement of devices without splicing
• Polyurethane jacket resists abrasion and prolongs service life
• IP69 ingress protection enables use in high-pressure washdown areas
**Applications**
• Suitable for factory automation sensor-to-controller hookups
• Ideal for conveyor-mounted actuator connections in washdown zones
• Used with distributed I/O modules requiring multi-pin connections
• Can be used for robotics payload sensor wiring in production cells
• Used for machine tool signal routing where cleaning is frequent
• Ideal for conveyor-mounted actuator connections in washdown zones
• Used with distributed I/O modules requiring multi-pin connections
• Can be used for robotics payload sensor wiring in production cells
• Used for machine tool signal routing where cleaning is frequent
What connector gender and type does it provide for panel connections?
The cable terminates in a female M12 connector suited to mate with standard male M12 sockets used on sensors and field modules.
How does the sheath material affect installation in confined routes?
The polyurethane jacket balances flexibility and abrasion resistance, enabling routing through cable trays and tight conduits while resisting wear.
Is the cable suitable for environments requiring high-level ingress protection?
Yes, the construction meets IP69 protection, making it appropriate for applications exposed to high-pressure, high-temperature washdowns.
How many conductive paths are available for device signalling?
There are eight contacts, allowing multiple signal, power, or mixed conductors to be carried within a single lead.
相关链接
- Omron Female 8 way M12 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 5 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 10 m
- Omron Female 8 way M8 to Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron M12 to Sensor Actuator Cable, 10 m
- Omron M12 to Unterminated Sensor Actuator Cable
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm