Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- RS庫存編號:
- 240-1072
- 製造零件編號:
- 1089997
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
HK$399.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$399.10 |
| 5 + | HK$387.20 |
* 參考價格
- RS庫存編號:
- 240-1072
- 製造零件編號:
- 1089997
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 63V | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 63V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable comes with straight M12 plug and a straight M12 socket. It has a cable length of 2 m and protection against incorrect connection by using special T-coding.
Cable type PVC black
Number of positions 4
Wire colours brown, white, blue, black
External sheath colour black-grey
相关链接
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m