Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- RS庫存編號:
- 248-2343
- 製造零件編號:
- 1681538
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$196.30
訂單超過 HK$250.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$196.30 |
* 參考價格
- RS庫存編號:
- 248-2343
- 製造零件編號:
- 1681538
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 1681 | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 1681 | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cables is suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables is ideal for when accurate and reliable data transmission is needed. These Sensor/actuator cable is 3-position, PUR halogen-free material. The one end of cable is straight M12 plug and other end is M12 socket with the cable length of 3 m.
Degree of protection IP65, IP67, IP68
Flexible cable conduit capable
Silicone-free
Highly resistant to acids, alkaline solutions and solvents
hydrolysis and microbe resistant
相关链接
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m