Lapp X05V-K Hook Up Wire, 1 Cores, 0.75 mm² CSA 20 AWG, Unscreened, 250 m, White, Blue Polyvinyl Chloride Sheath

小計(1 卷,共 250 米)*

HK$1,716.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,716.30HK$6.865

* 參考價格

RS庫存編號:
276-1035
製造零件編號:
4512262S
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Hook Up Wire

Series

X05V-K

Number of Cores

1

Sub Type

Single Core

Cross Sectional Area

0.75mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

White, Blue

Screened/Unscreened

Unscreened

Outside Diameter

2.7mm

Cable Length

250m

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, Harmonised (HAR)

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2

American Wire Gauge

20AWG

COO (Country of Origin):
DE
The Lapp X05V-K are wiring cables with thermoplastic PVC-insulation for protected, stationary installation inside devices as well as inside or on lamps. Suitable for installation inside of closed conduits and cable ducting systems and on or under plaster, but only as part of signal or control circuits.

Flame-retardant according IEC 60332-1-2

RoHS compliant

Design EN 50525-2-31 standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。