SICK Female 8 way M12, Straight to Male 4 way Unterminated Connector Cable, 10 m
- RS庫存編號:
- 285-9176
- 製造零件編號:
- YF2A68-100XXXXLEAX / 6032450
- 製造商:
- SICK
小計(1 件)*
HK$1,430.80
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,430.80 |
* 參考價格
- RS庫存編號:
- 285-9176
- 製造零件編號:
- YF2A68-100XXXXLEAX / 6032450
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Series | YF2A68 | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Series YF2A68 | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a flying lead connection type and PUR, halogen free jacket material. Its jacket is black in colour.
-
At a glance
-
Your Benefit
Applications
相关链接
- SICK Female 12 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 8 way M12 20 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 2 m
- SICK Male 5 way M12 5 m
- SICK Male 5 way M12 2 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 2 m