SICK Female 12 way M23, Straight to Unterminated Free Cable End Connector Cable, 10 m
- RS庫存編號:
- 285-9459
- 製造零件編號:
- DOL-2312-G10MLA3
- 製造商:
- SICK
小計(1 件)*
HK$1,476.70
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,476.70 |
* 參考價格
- RS庫存編號:
- 285-9459
- 製造零件編號:
- DOL-2312-G10MLA3
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Series | DOL | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 160V | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Series DOL | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 160V | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Overview
Connecting cables with female connector and Flying leads connection type. It is shielded.
-
At a glance
-