Weidmüller Male 19 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 1 m
- RS庫存編號:
- 287-4620
- 製造零件編號:
- 1818160100
- 製造商:
- Weidmüller
小計(1 件)*
HK$685.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$685.70 |
* 參考價格
- RS庫存編號:
- 287-4620
- 製造零件編號:
- 1818160100
- 製造商:
- Weidmüller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weidmüller | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAIS | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 19 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 120V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cULus E486077, REACH SVHC Lead 7439-92-1, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Weidmüller | ||
Product Type Actuator/Sensor Cable | ||
Series SAIS | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 19 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 120V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cULus E486077, REACH SVHC Lead 7439-92-1, RoHS | ||
豁免
- COO (Country of Origin):
- CZ
The Weidmuller sensor-actuator cables are utilized for wiring sensors and actuators, transmitting data or power in various applications. The moulded cable provides a tested plug-in connector connection, and can withstand various conditions like humidity,
RoHS compliant
Housing main material plastic
相关链接
- Weidmüller Female 19 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 19 way Threaded to Unterminated 19 way Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 19 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 5 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Weidmüller Female 4 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- Weidmüller Female 3 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m