Lumberg Automation Male 4 way DIN 43650 Form A, Right Angle to Female 5 way Straight Sensor Actuator Cable, 1 m
- RS庫存編號:
- 457-6062
- 製造零件編號:
- ASB 2-VAD 2B-1-3-226/1MP7
- 製造商:
- Lumberg Automation
享受批量購買折扣
額外添加50件可節省HK$1,231.00
查看批量定價選項小計(1 件)*
HK$615.53
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$615.53 | - |
| 50 - 99 | HK$590.91 | HK$1,231.00 |
| 100 - 249 | HK$566.28 | HK$4,925.00 |
| 250 + | HK$553.97 | HK$15,390.00 |
* 參考價格
- RS庫存編號:
- 457-6062
- 製造零件編號:
- ASB 2-VAD 2B-1-3-226/1MP7
- 製造商:
- Lumberg Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | ASB | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | DIN 43650 Form A, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | DIN 43650 / ISO 4400 / VD0110 | |
| IP Rating | IP67 | |
| Coding | A | |
| 選取全部 | ||
|---|---|---|
品牌 Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series ASB | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A DIN 43650 Form A, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals DIN 43650 / ISO 4400 / VD0110 | ||
IP Rating IP67 | ||
Coding A | ||
豁免
- COO (Country of Origin):
- DE
Belden Sensor Actuator Cable, 20AWG, Straight M12 Male to Right-Angled Female Connectors - ASB 2 Series - ASB 2-VAD 2B-1-3-226/1MP7
To keep communication flowing, wire up your industrial control network with this sensor actuator cable from Belden. It carries information between devices, including switches, sensors and transducers, so no instructions get lost in translation. The cable is unshielded, so it's a flexible option for installation around corners and in awkward setups. Its PUR sheath is resistant to ozone and UV damage, so it won't wilt if you use it outdoors.
Features & Benefits
• Standard M12 male connector for wide compatibility
• PUR sheath is wear-resistant to prevent damage in heavy-duty applications
• 1m length makes it ideal for smaller work areas
Applications
• Electronic measuring systems
• Drag chain assemblies
• Industrial automation
What's the cross-section of this sensor actuator cable?
This cable has a narrow cross-section of 0.75mm², so it's bendy and can squeeze into tight spaces.
相关链接
- Lumberg Automation Female 35 way DIN 43650 Form A 1 m
- Lumberg Automation VAD 2P+E DIN 43650 DIN 43650 Connector Female Indicator Light 24V dc Voltage
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Sensor Actuator Cable
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5 m