Telegartner Sensor Actuator Cable, 7.5 m
- RS庫存編號:
- 827-4527
- 製造零件編號:
- L83504A0000
- 製造商:
- Telegartner
享受批量購買折扣
額外添加5件可節省5%
查看批量定價選項小計(1 件)*
HK$1,192.23
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,192.23 | - |
| 5 + | HK$1,132.60 | 5% |
* 參考價格
- RS庫存編號:
- 827-4527
- 製造零件編號:
- L83504A0000
- 製造商:
- Telegartner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telegartner | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 7.5m | |
| IP Rating | IP67 | |
| 選取全部 | ||
|---|---|---|
品牌 Telegartner | ||
Product Type Sensor Actuator Cable | ||
Cable Length 7.5m | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Patch Cords, STX M12x1 Series, 8 Way, X Coded
From Telegartner, these STX M12x1 patch cables are ideal for ethernet applications. The X-coded CAT.6A cable assemblies can transmit data rates of up to 10 Gbit/s, and with a M12 circular screw lock connector, they resistant to vibration and ideal for industrial environments.
Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths, the STX M12x1 series of 8 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy or use with railway vehicles data systems.
Features and Benefits:
• Dust poof and watertight, IP67 rated (RJ45 IP20 rated)
• Robust die cast housing
• 360 degree shielding
• Vibration protection
• Full metal shield between pairs of wires
Telegartner M12 Connectors and Cable Assemblies
相关链接
- Telegartner Male 4 way M12 to 8 way Unterminated Sensor Actuator Cable, 7.5 m
- Telegartner Male 8 way M12 to Male 8 way M12 7.5 m
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 7.5 m
- Telegartner Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- Telegartner Male 8 way M12 to Male 8 way M12 1 m
- Telegartner Cat6a Ethernet Cable Shielded, Green Polyurethane
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 7.5 m