Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- RS庫存編號:
- 859-2144
- 製造零件編號:
- 1442861
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$202.80
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$202.80 |
* 參考價格
- RS庫存編號:
- 859-2144
- 製造零件編號:
- 1442861
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 250V Voltage Rating, PUR Sheath - SAC-4P-M12MS/ 3,0-PUR/M12FS P - 1442861
To keep your operations running without a hitch, pick this sensor actuator cable from Phoenix Contact. It connects a sensor, such as a temperature monitoring device, to an actuator, such as a fan. Each end has a standard M12 connection – one male, one female – so it's a practical solution in industrial environments.
As the cable is 3m long, you can make easy connections across bigger workplaces. It's halogen-free and made from self-extinguishing material, so it's safe to use in hazardous environments at risk of fire.
A rated voltage of 250V means this is a suitable option for heavy-duty applications. It can be used across industrial settings, from automated environments to automotive manufacturing and chemical processing plants. With a minimum bend radius of 10x diameter in flexible installations and 5x diameter when fixed, this nifty cable fits neatly into awkward spots.
Features & Benefits
• IP68 rating means it's protected against powerful jets of water and dust, so it handles washdown environments
• Broad operating temperature range between -25°C and +90°C in a flexible installaiton for use in harsh conditions
• Polyamide sheath material resists acids, solvents and oils commonly found in factory settings
相关链接
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 2 m