- RS庫存編號:
- 861-3386
- 製造零件編號:
- 1404103
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 861-3386
- 製造零件編號:
- 1404103
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.6 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components
Easy to clean, thanks to the special hygienic design
Contamination can be detected quickly – thanks to the light color
規格
Attribute | Value |
---|---|
Series | SAC |
Number of Cores | 5 |
Cross Sectional Area | (Signal Line) 5x 0.34 mm² |
Sheath Material | PP |
Length | 600mm |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 | M12 |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 5 |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP65, IP67, IP68, IP69K |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |
Minimum Bend Radius | 10 x D (Flexible) 5 x D (Fixed) |
Conductor Material | Bare Cu litz wires |