Brad from Molex 120119 Series Sensor Box, 1 Port, 5 m
- RS庫存編號:
- 221-4755
- 製造零件編號:
- 1202510046
- 製造商:
- Brad from Molex
享受批量購買折扣
額外添加5件可節省HK$1,045.50
查看批量定價選項小計(1 件)*
HK$2,091.50
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,091.50 | - |
| 5 + | HK$1,882.40 | HK$1,045.50 |
* 參考價格
- RS庫存編號:
- 221-4755
- 製造零件編號:
- 1202510046
- 製造商:
- Brad from Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 1 | |
| Maximum Operating Voltage | 30V | |
| Series | 120119 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| 選取全部 | ||
|---|---|---|
品牌 Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 1 | ||
Maximum Operating Voltage 30V | ||
Series 120119 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
不相容
- COO (Country of Origin):
- PL
The Molex series BKB4050 dual ended 5 poles with 5m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
相关链接
- Brad from Molex 120119 Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box, 8 Port
- Brad from Molex 120119 Series Sensor Box 15 m
- Brad from Molex 120119 Series Sensor Box 15 m
- Brad from Molex 120119 Series Sensor Box 10 m
- Brad from Molex 120119 Series Sensor Box 10 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m