SICK Sensor Box, M12, 4 port

Subtotal (1 unit)*

HK$2,899.60

Add to Basket
Select or type quantity
有庫存
  • 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$2,899.60

*price indicative

RS Stock No.:
225-0172
Mfr. Part No.:
SIG200-0A0512200
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

品牌

SICK

Operating Voltage

18 → 30V dc

Number of Ports

4

Connector Size

M12

Communication Protocol

IO-LINK

Weight

520g

Housing Material

Zinc

IP Rating

IP67

Interface

IO-Link

IO Link Revision

V1.1

Temperature Range

–40 → +55 °C

COO (Country of Origin):
US

Sensor Integration Gateway & IO-Link Master


More than just an IO-Link master. The SIG200 Sensor Integration Gateway is an IO-Link master for integrating IO-Link devices into common PLC environments and enterprise level systems. With the SIG200, digital inputs, digital outputs or IO-Link signals of

4 configurable IO-Link master ports (standard I/O or IO-Link)
Easy parameterization via USB or Ethernet thanks to intuitive SOPAS ET user interface
Easy parameterization via USB or Ethernet thanks to intuitive SOPAS ET user interface
Solution of complex a

Note


Related links