Turck TBEN-L4 Series I/O Module, Ethernet

小計(1 件)*

HK$6,551.08

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,551.08

* 參考價格

RS庫存編號:
227-4690
製造零件編號:
TBEN-L4-16DXP
製造商:
Turck
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Turck

Product Type

I/O Module

Maximum Operating Voltage

11V

Series

TBEN-L4

Interface Type

Ethernet

Housing Material

PA6-GF30

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Minimum Operating Voltage

5V

Output Type

M12 Connector

COO (Country of Origin):
DE
The Turck, Compact Multiprotocol I/O Module for Ethernet has 16 Universal Digital Channels, Configurable as PNP Inputs or 2 A Outputs. It has Glass fibre reinforced housing ,Shock and vibration tested. It is fully potted module electronics.

PROFINET device, Ethernet/IP device or Modbus TCP slave

Integrated Ethernet switch

Supports 10 Mbps / 100 Mbps

2x M12, 4-pin, D-coded, Ethernet fieldbus connection

Glass fibre reinforced housing

Shock and vibration tested

Fully potted module electronics

Protection classes IP65, IP67, IP69K

7/8", 4-pin connectors for power supply

Galvanically isolated voltage groups

Input diagnostics per port

Max. 2 A per output

Output diagnostics per channel

Two freely selectable digital channels per port

FLC/ARGEE programmable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。