Murrelektronik Limited Cube67 Series I/O Module, 8 Port, Ethernet
- RS庫存編號:
- 284-6565
- 製造零件編號:
- 56621
- 製造商:
- Murrelektronik Limited
小計(1 件)*
HK$3,280.24
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,280.24 |
* 參考價格
- RS庫存編號:
- 284-6565
- 製造零件編號:
- 56621
- 製造商:
- Murrelektronik Limited
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murrelektronik Limited | |
| Product Type | I/O Module | |
| Inlet Connection Type | M8 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | Cube67 | |
| Interface Type | Ethernet | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | eClass, GTIN, CE, ETIM, EN IEC 60529, UKCA, cULus | |
| Output Type | Digital | |
| Minimum Operating Voltage | 24V dc | |
| Number of Ways | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Murrelektronik Limited | ||
Product Type I/O Module | ||
Inlet Connection Type M8 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series Cube67 | ||
Interface Type Ethernet | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals eClass, GTIN, CE, ETIM, EN IEC 60529, UKCA, cULus | ||
Output Type Digital | ||
Minimum Operating Voltage 24V dc | ||
Number of Ways 8 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Expansion module has 8 multifunction channels. The module provides short circuit and overload protection.
IP67 degree of protection
Housing fully potted
Overload diagnosis
相关链接
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Impact 67 Series I/O Module M12, Ethernet
- Murrelektronik Limited 550 Series I/O Module Ethernet D Coded
- Murrelektronik Limited IMPACT67 Series I/O Module M12 Ethernet
- Murrelektronik Limited Impact 67 Series I/O Module M12 D Coded
- Murrelektronik Limited Impact 67 Series I/O Module D Coded M12