Lumberg Automation ASB Series Sensor Box, 4 Port, M8, 10 m

小計(1 件)*

HK$1,608.70

Add to Basket
選擇或輸入數量
有庫存
  • 26 件準備從其他地點送貨
  • 加上 16 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,608.70

* 參考價格

RS庫存編號:
508-5242
Distrelec 貨號:
144-75-001
製造零件編號:
60636 SB 8/LED 3-333/10 M
製造商:
Lumberg Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumberg Automation

Product Type

Sensor Box

Inlet Connection Type

M12

Number of Ports

4

Maximum Operating Voltage

32V

Series

ASB

Interface Type

M8

Housing Material

Plastic, Thermoplastic Polyurethane

IP Rating

IP67

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Cable Length

10m

Minimum Operating Voltage

10V

Belden Lumberg Automation Sensor Box, 10m Cable Length, 8 Ports - ASB Series - 60636 SB 8/LED 3-333/10 M


Conveniently install multiple sensors in your industrial machinery using this sensor box from Belden's Lumberg Automation range. It has eight ports, which means you can link eight devices at the same time, so it's an ideal way to achieve efficiency in your enclosure. The unit's TPU housing resists impact and abrasion, making this a suitable option for use in demanding environments. Thanks to a 32V voltage rating, it's compatible with low-voltage applications.

Features & Benefits


• 10m cable length for connection across larger areas

• M8 connector size for easy attachment to standard equipment

• Easy-to-read LED indicators for simple status checking

Applications


• Waste management plants

• Lighting equipment

• Food and beverage industry

What's the IP rating of this device?


When set in a locked position, this device is IP67-rated, indicating that it's dustproof and resistant to immersion in 1m of water for 30 minutes.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。