Pepperl + Fuchs U-G3FF Series Connector Hood
- RS庫存編號:
- 623-7775
- 製造零件編號:
- U-G3FF
- 製造商:
- Pepperl + Fuchs
小計(1 件)*
HK$103.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年3月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$103.60 |
* 參考價格
- RS庫存編號:
- 623-7775
- 製造零件編號:
- U-G3FF
- 製造商:
- Pepperl + Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pepperl + Fuchs | |
| Product Type | Connector Hood | |
| Maximum Operating Voltage | 11V | |
| Series | U-G3FF | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529 | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 5V | |
| 選取全部 | ||
|---|---|---|
品牌 Pepperl + Fuchs | ||
Product Type Connector Hood | ||
Maximum Operating Voltage 11V | ||
Series U-G3FF | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529 | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 5V | ||
豁免
Accessories
Actuator Sensor Interface (AS-I)
Actuator Sensor Interface, AS-I
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.
A unique feature of the AS-I system is the flat, two-core cable (stock no 242-6189) designed to enable fast and easy connection, ensuring correct polarity every time. The cable can be used in a network up to 100m (300m if repeaters are used).
By providing power and data down the same cable, the amount of time normally used to connect sensors and actuators is dramatically reduced, thereby providing savings in cable requirements and man-hours.
The choice of AS-I connection modules enables the user to connect standard sensors/actuators to the BUS with all the address benefits of using dedicated sensors/actuators. It also serves to increase the number of I/O nodes that are available to the user by the use of addressable splitter boxes. The connection modules are available in a variety of packages and can accommodate up to 4 inputs and 4 outputs. This enables up to 124 inputs and 124 outputs to be connected to a single AS-I network.
Another feature of AS-I system is the method by which the sensors or modules communicate with the host. The design of the communications protocol ensures high data accuracy and error detection capabilities, making the ASI system ideal for automation in noisy and industrial environments.
Benefits of AS-I
Replaces hard wiring
High data speed
Low cost installation
Intelligent diagnostics
Easy to learn and install
Highly flexible
Can connect to other fieldbus systems
User-friendly
Off-site pre-assembly and test
Easy maintenance
Faster on-site commissioning
Host or stand alone use
Able to use standard sensors and actuators (using modules)
相关链接
- Pepperl + Fuchs U-G2FF Series Connector Hood
- Pepperl + Fuchs VAZ Series Connector Hood
- Pepperl + Fuchs G10 Series Connector Hood
- Pepperl + Fuchs G Series Connector Hood, 80 mm
- Pepperl + Fuchs VBA-4E2A Series Connector Hood, 6 Port
- Pepperl + Fuchs VBA-4E Series Connector Hood, 4 Port
- Pepperl + Fuchs G10 Series Connector Hood, 1 m
- Pepperl + Fuchs CS1W Series Connector Hood, 6 Port