Phoenix Contact SACB Series Sensor Box, 8 Port, M12, 5 m
- RS庫存編號:
- 652-7674
- 製造零件編號:
- 1517165
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省3%
查看批量定價選項小計(1 件)*
HK$1,388.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$1,388.60 | - |
| 50 - 99 | HK$1,334.00 | 3% |
| 100 - 249 | HK$1,279.30 | 7% |
| 250 + | HK$1,249.30 | 10% |
* 參考價格
- RS庫存編號:
- 652-7674
- 製造零件編號:
- 1517165
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL, WEEE/RoHS, UL | |
| Cable Length | 5m | |
| Number of Ways | 4 | |
| Output Type | PNP | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL, WEEE/RoHS, UL | ||
Cable Length 5m | ||
Number of Ways 4 | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for efficient signal and power distribution in industrial automation systems. It features eight slots with M8 to M12 connections, enabling quick and secure integration of multiple sensors and actuators. The distributor box is supplied with a 50 meter PUR cable, providing durability and flexibility for installation in demanding environments.
Connection type M8 to M12 slots for versatile sensor and actuator integration
Number of slots 8 with clear labelling for structured wiring
Cable length 50 meter PUR cable for robust and flexible installation
Housing design Compact and Durable for industrial environments
Protection class IP65 for resistance against dust and water ingress
相关链接
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12