MikroElektronika TMD2755 ALS and Proximity Sensor Module Proximity Sensor Development Module for TMD2755 Mobile Devices,
- RS庫存編號:
- 296-136
- 製造零件編號:
- MIKROE-6255
- 製造商:
- MikroElektronika
小計(1 件)*
HK$144.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$144.50 |
* 參考價格
- RS庫存編號:
- 296-136
- 製造零件編號:
- MIKROE-6255
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | TMD2755 | |
| For Use With | Mobile Devices, Smart Displays, Electronics Requiring Accurate Light And Proximity Sensing | |
| Kit Classification | Development Module | |
| Standards/Approvals | ISOQAR, ISO, UKAS, TUV | |
| Kit Name | TMD2755 ALS and Proximity Sensor Module | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device TMD2755 | ||
For Use With Mobile Devices, Smart Displays, Electronics Requiring Accurate Light And Proximity Sensing | ||
Kit Classification Development Module | ||
Standards/Approvals ISOQAR, ISO, UKAS, TUV | ||
Kit Name TMD2755 ALS and Proximity Sensor Module | ||
- COO (Country of Origin):
- RS
The MikroElektronika Proximity Sensor Module features proximity detection and digital ambient light sensing (ALS). The extremely narrow 1.1mm module incorporates an IR VCSEL and factory calibrated VCSEL driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. It detect and release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings.
Optimized for narrow bezel mobile phones
Reduced power consumption
Enabled superior proximity detection
Accurate ambient light sensing
Industrial design flexibility
相关链接
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- TMD2712,proximity detection & ALS
- Vishay VCNL36687S Proximity Sensor Proximity Sensor Sensor Board for VCNL36687S Touch Phones Mobile
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- Amphenol Advanced Sensors T6713 Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- MikroElektronika Proximity Sensor Development Module for VL53L4ED Industrial Automation Robotics,
- Amphenol Advanced Sensors T6615 Sensor Dual Channel Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-5K Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices