ams OSRAM AS7057A Algorithm Evaluation Kit Biometric Sensor Evaluation Kit for AS7057A Evalboard AS7056/57
- RS庫存編號:
- 340-656
- 製造零件編號:
- AS7057A Algorithm Evaluation Kit
- 製造商:
- ams OSRAM
小計(1 件)*
HK$4,388.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,388.70 |
* 參考價格
- RS庫存編號:
- 340-656
- 製造零件編號:
- AS7057A Algorithm Evaluation Kit
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Biometric Sensor | |
| Featured Device | AS7057A | |
| For Use With | Evalboard AS7056/57 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AS7057A Algorithm Evaluation Kit | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Biometric Sensor | ||
Featured Device AS7057A | ||
For Use With Evalboard AS7056/57 | ||
Kit Classification Evaluation Kit | ||
Kit Name AS7057A Algorithm Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams OSRAM Evaluation Kit (EVK) allows for the evaluation of all the functions on the AS7056/57 Biosensors and tests them in various applications. The Evaluation Kit is complemented with a graphical user interface (GUI) and optimized firmware, which enables the user to perform measurements, change AS7056/57 register settings, and many more.
An electrical isolation is used
Level shifter for the I2C interface is used
Sensor board has a complete unit and optical parts
相关链接
- ams OSRAM AS7058A Algorithm Evaluation Kit Position Sensor Evaluation Kit for AS7058A AS7058A
- STMicroelectronics ST1VAFE3BX Biosensor Evaluation Kit Biometric Sensor Evaluation Kit for ST1VAFE3BX ST1VAFE3BX
- ams OSRAM AS7058_V4_Watch_PPG_ECG_BioZ Biometric Sensor Evaluation Kit for AS7058 AS7058
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik EV-Kit Proteus-III Proteus-III Bluetooth Evaluation Kit for Proteus-III Bluetooth 5.1 EVALBOARD 2.5 GHz
- Microchip MTCH2120 Evaluation Kit Evaluation Board Evaluation Kit for MTCH2120 MTCH2120 Evaluation Kit (EV64Z42A)
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- Infineon TLE989x EvalBoard with TQFP/LQFP Spring Socket v01_1 MCU Evaluation Board TLE989X EVALB_TQFP