MikroElektronika Accel 31 Click Accelerometer Sensor Add On Board for BMA580 Industrial Use
- RS庫存編號:
- 394-151
- Distrelec 貨號:
- MIKROE-6410
- 製造零件編號:
- MIKROE-6410
- 製造商:
- MikroElektronika
小計(1 件)*
HK$133.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$133.10 |
* 參考價格
- RS庫存編號:
- 394-151
- Distrelec 貨號:
- MIKROE-6410
- 製造零件編號:
- MIKROE-6410
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | BMA580 | |
| For Use With | Industrial Use | |
| Kit Classification | Add On Board | |
| Kit Name | Accel 31 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device BMA580 | ||
For Use With Industrial Use | ||
Kit Classification Add On Board | ||
Kit Name Accel 31 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for precise motion and orientation detection in space-constrained devices. It features the BMA580, a triaxial low-g accelerometer from Bosch Sensortec, offering a 16-bit digital resolution with measurement ranges of ±2, ±4, ±8, and ±16g. With flexible output data rates from 1.56Hz to 6.4kHz, this board ensures high adaptability and accuracy for motion tracking and vibration sensing applications.
Compact size
Click Snap format
High resolution
相关链接
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 16 Click Accelerometer Add On Board for ADXL363 mikroBUS Socket
- MikroElektronika Accel 17 Click Accelerometer Add On Board for MXC62320MP mikroBUS Socket
- MikroElektronika Accel 18 Click Accelerometer Add On Board for MC3419 mikroBUS Socket
- MikroElektronika Accel 20 Click Accelerometer Sensor Add On Board for KX134-1211 MikroBus
- MikroElektronika Piezo Accel Click Accelerometer Add On Board for 820M1-0025 mikroBUS Socket
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket