Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit

小計(1 件)*

HK$11,306.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,306.00

* 參考價格

RS庫存編號:
603-101
製造零件編號:
ATEVK-MXT1067TDAT-C
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Peripheral Driver

For Use With

mXT1067TDAT Integrated Circuit

Kit Classification

Development Kit, Evaluation Kit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Microchip Touchscreen Sensor IC connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC) for accurate touch detection. A copper flex panel is included to simulate display loading effects during testing. The kit also provides self-adhesive feet for bench or desktop use. Alternatively, the touchscreen assembly can be mounted to a compatible display for evaluating on-screen performance.

USB Cable

A set of self adhesive feet

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。