Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit
- RS庫存編號:
- 603-109
- 製造零件編號:
- ATEVK-MXT2912TDAT-A
- 製造商:
- Microchip
小計(1 件)*
HK$10,989.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,989.00 |
* 參考價格
- RS庫存編號:
- 603-109
- 製造零件編號:
- ATEVK-MXT2912TDAT-A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Peripheral Driver | |
| For Use With | mXT1067TDAT Integrated Circuit | |
| Kit Classification | Development Kit, Evaluation Kit | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Peripheral Driver | ||
For Use With mXT1067TDAT Integrated Circuit | ||
Kit Classification Development Kit, Evaluation Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip Touchscreen Sensor IC connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC). The touchscreen includes an integrated ITO shield layer for enhanced noise immunity and performance. The kit comes with self-adhesive feet for convenient desk or bench use. Alternatively, the assembly can be mounted to a suitable display for on-screen performance evaluation.
USB Cable
A set of self adhesive feet
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V