Microchip Evaluation Board Development Kit, Evaluation Kit for ATMXT2912TDAT-SPI-PCB mXT1067TDAT Integrated Circuit

小計(1 件)*

HK$3,581.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,581.60

* 參考價格

RS庫存編號:
603-161
製造零件編號:
ATMXT2912TDAT-SPI-PCB
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Sensor Technology

Evaluation Board

Featured Device

ATMXT2912TDAT-SPI-PCB

For Use With

mXT1067TDAT Integrated Circuit

Kit Classification

Development Kit, Evaluation Kit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Microchip Integrated Circuit connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC), enabling precise and responsive touch input. This setup supports seamless integration in touch-enabled applications and ensures reliable signal transmission between the IC and touchscreen interface.

USB Cable

Self adhesive feet

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。